New Product
K50PSLRGB7Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PSLRGB7Q

DigiKey Part Number
2170-K50PSLRGB7Q-ND
Manufacturer
Manufacturer Product Number
K50PSLRGB7Q
Description
LED PNL IND RGB DIFF 50MM QUICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 220mA Red, 220mA Green, 220mA Blue Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
220mA Red, 220mA Green, 220mA Blue
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66, IP67, IP69K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,64000 €84,64 €
Manufacturers Standard Package
Unit Price without VAT:84,64000 €
Unit Price with VAT:100,72160 €