New Product
K50PSTGRY3Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PSTGRY3Q

DigiKey Part Number
2170-K50PSTGRY3Q-ND
Manufacturer
Manufacturer Product Number
K50PSTGRY3Q
Description
K50 PRO SELECT TOUCH BUTTON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green
Features
-
Voltage - Supply
10 ~ 30VDC
Response Time
250ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 50.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,74000 €134,74 €
Manufacturers Standard Package
Unit Price without VAT:134,74000 €
Unit Price with VAT:160,34060 €