
K50PSLRGB7Q-30X | |
|---|---|
DigiKey Part Number | 2170-K50PSLRGB7Q-30X-ND |
Manufacturer | |
Manufacturer Product Number | K50PSLRGB7Q-30X |
Description | LED PNL IND RGB DIFF 50MM QUICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 220mA Red, 220mA Green, 220mA Blue Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 220mA Red, 220mA Green, 220mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 50.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.530,66000 € | 2.530,66 € |
| Unit Price without VAT: | 2.530,66000 € |
|---|---|
| Unit Price with VAT: | 3.011,48540 € |


