New Product
K50PSAF1000GRY3Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PSAF1000GRY3Q

DigiKey Part Number
2170-K50PSAF1000GRY3Q-ND
Manufacturer
Manufacturer Product Number
K50PSAF1000GRY3Q
Description
K50 PRO SELECT OPTICAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
7
Lamp Type
-
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Non-Audible
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
M12
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,74000 €134,74 €
Manufacturers Standard Package
Unit Price without VAT:134,74000 €
Unit Price with VAT:160,34060 €