
AA-DUCT 902-2 | |
|---|---|
DigiKey Part Number | 2949-AA-DUCT902-2-ND |
Manufacturer | |
Manufacturer Product Number | AA-DUCT 902-2 |
Description | Conductive Silver Epoxy Electric |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Aluminum, Ceramics, Fabric, Glass, PCB, Steel, Wood |
Datasheet | Datasheet |
Category | For Use With/Related Products Aluminum, Ceramics, Fabric, Glass, PCB, Steel, Wood |
Manufacturer Atom Adhesives | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Packaging Retail Package | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 6 Months |
Type Epoxy, 2 Part | Storage/Refrigeration Temperature 77°F (25°C) or Below |
Features 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 10 | 20,38900 € | 203,89 € |
| 100 | 18,68930 € | 1.868,93 € |
| 1.000 | 16,98950 € | 16.989,50 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |











