
832FXT-25ML | |
|---|---|
DigiKey Part Number | 473-832FXT-25ML-ND |
Manufacturer | |
Manufacturer Product Number | 832FXT-25ML |
Description | FLEXIBLE EPOXY RESIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 25 mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| 5 | 22,63000 € | 113,15 € |
| 10 | 21,47300 € | 214,73 € |
| 25 | 20,12680 € | 503,17 € |
| 50 | 19,23120 € | 961,56 € |
| 100 | 18,42840 € | 1.842,84 € |
| 250 | 17,49312 € | 4.373,28 € |
| 500 | 16,86944 € | 8.434,72 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |










