



9200-25ML | |
|---|---|
DigiKey Part Number | 473-1263-ND |
Manufacturer | |
Manufacturer Product Number | 9200-25ML |
Description | STRUCTURAL EPOXY ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,65000 € | 27,65 € |
| 12 | 20,77333 € | 249,28 € |
| 30 | 18,81700 € | 564,51 € |
| 54 | 17,69630 € | 955,60 € |
| 102 | 16,58971 € | 1.692,15 € |
| 252 | 16,37718 € | 4.127,05 € |
| Unit Price without VAT: | 27,65000 € |
|---|---|
| Unit Price with VAT: | 32,90350 € |








