



9200-50ML | |
|---|---|
DigiKey Part Number | 473-1264-ND |
Manufacturer | |
Manufacturer Product Number | 9200-50ML |
Description | STRUCTURAL EPOXY ADHESIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| 12 | 29,95083 € | 359,41 € |
| 30 | 27,17233 € | 815,17 € |
| 54 | 25,58019 € | 1.381,33 € |
| 102 | 24,57196 € | 2.506,34 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |









