
AA-DUCT-902-1 | |
|---|---|
DigiKey Part Number | 2949-AA-DUCT-902-1-ND |
Manufacturer | |
Manufacturer Product Number | AA-DUCT-902-1 |
Description | Electrically Conductive Silver E |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Aluminum, Ceramics, Fabric, Glass, PCB, Steel, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atom Adhesives | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | High Strength | |
For Use With/Related Products | Aluminum, Ceramics, Fabric, Glass, PCB, Steel, Wood | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,22000 € | 11,22 € |
| 1.000 | 10,35576 € | 10.355,76 € |
| Unit Price without VAT: | 11,22000 € |
|---|---|
| Unit Price with VAT: | 13,35180 € |









