


H3WWH-6036M | |
|---|---|
DigiKey Part Number | H3WWH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6036M |
Description | IDC CBL - HHPL60H/AE60M/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 13,26300 € | 132,63 € |
| 25 | 12,57000 € | 314,25 € |
| 50 | 12,38780 € | 619,39 € |
| 100 | 10,93050 € | 1.093,05 € |
| 250 | 10,20180 € | 2.550,45 € |
| 500 | 9,98318 € | 4.991,59 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |




