


H3WWH-6006M | |
|---|---|
DigiKey Part Number | H3WWH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6006M |
Description | IDC CBL - HHPL60H/AE60M/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 8,04400 € | 80,44 € |
| 25 | 7,57800 € | 189,45 € |
| 50 | 7,38380 € | 369,19 € |
| 100 | 7,18950 € | 718,95 € |
| 250 | 6,41224 € | 1.603,06 € |
| 500 | 6,02358 € | 3.011,79 € |
| 1.000 | 5,32408 € | 5.324,08 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |




