


H3WWH-6018M | |
|---|---|
DigiKey Part Number | H3WWH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6018M |
Description | IDC CBL - HHPL60H/AE60M/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 10,28800 € | 102,88 € |
| 25 | 9,89240 € | 247,31 € |
| 50 | 9,49660 € | 474,83 € |
| 100 | 8,96900 € | 896,90 € |
| 250 | 8,17760 € | 2.044,40 € |
| 500 | 7,65002 € | 3.825,01 € |
| 1.000 | 7,01691 € | 7.016,91 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |




