


H3WWH-6036G | |
|---|---|
DigiKey Part Number | H3WWH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6036G |
Description | IDC CBL - HHPL60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 10,58900 € | 105,89 € |
| 25 | 10,18200 € | 254,55 € |
| 50 | 9,77460 € | 488,73 € |
| 100 | 9,23160 € | 923,16 € |
| 250 | 8,41704 € | 2.104,26 € |
| 500 | 7,87402 € | 3.937,01 € |
| 1.000 | 7,22237 € | 7.222,37 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |




