


H2MXS-3436G | |
|---|---|
DigiKey Part Number | H2MXS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3436G |
Description | DIP CBL - HHDM34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,63500 € | 36,35 € |
| 25 | 3,44280 € | 86,07 € |
| 50 | 3,36280 € | 168,14 € |
| 100 | 3,20260 € | 320,26 € |
| 250 | 2,80228 € | 700,57 € |
| 500 | 2,72224 € | 1.361,12 € |
| 1.000 | 2,32190 € | 2.321,90 € |
| 2.500 | 2,16177 € | 5.404,43 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |




