34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2MXS-3406G

DigiKey Part Number
H2MXS-3406G-ND
Manufacturer
Manufacturer Product Number
H2MXS-3406G
Description
DIP CBL - HHDM34S/AE34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,41700 €14,17 €
251,35680 €33,92 €
501,32660 €66,33 €
1001,26630 €126,63 €
2501,14568 €286,42 €
5001,05522 €527,61 €
1.0000,90446 €904,46 €
2.5000,84416 €2.110,40 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €
Alternate Color
DIP CBL - HHDM34S/AE34M/X
In-Stock: 0
Unit Price: 1,99000 €
Alternate Length
DIP CBL - HHDM34S/AE34G/X
In-Stock: 0
Unit Price: 2,50000 €
DIP CBL - HHDM34S/AE34G/X
In-Stock: 0
Unit Price: 4,00000 €