


H2MXS-3418G | |
|---|---|
DigiKey Part Number | H2MXS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3418G |
Description | DIP CBL - HHDM34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,15480 € | 53,87 € |
| 50 | 2,10480 € | 105,24 € |
| 100 | 2,00460 € | 200,46 € |
| 250 | 1,75404 € | 438,51 € |
| 500 | 1,70394 € | 851,97 € |
| 1.000 | 1,45336 € | 1.453,36 € |
| 2.500 | 1,35313 € | 3.382,82 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |




