34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXS-3436M

DigiKey Part Number
H2MXS-3436M-ND
Manufacturer
Manufacturer Product Number
H2MXS-3436M
Description
DIP CBL - HHDM34S/AE34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to Cable
Usage
Socket (0.1"), Board In
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,69000 €5,69 €
105,14200 €51,42 €
254,85720 €121,43 €
504,73880 €236,94 €
1004,50190 €450,19 €
2504,02800 €1.007,00 €
5003,79108 €1.895,54 €
1.0003,31719 €3.317,19 €
2.5003,15133 €7.878,33 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €
Alternate Color
DIP CBL - HHDM34S/AE34G/X
In-Stock: 0
Unit Price: 3,95000 €
Alternate Length
DIP CBL - HHDM34S/AE34M/X
In-Stock: 0
Unit Price: 1,96000 €
DIP CBL - HHDM34S/AE34M/X
In-Stock: 0
Unit Price: 3,46000 €
Assembly Component