A-USBC-32F1-EA-HRR10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 9.848
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.904
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.835
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.950
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1.500
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.998
Unit Price: 2,95000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4.366
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5.441
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5.266
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 965
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 974
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3.571
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.154
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 993
Unit Price: 1,04000 €
Datasheet
A-USBC-32F1-EA-HRR10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F1-EA-HRR10

DigiKey Part Number
123-A-USBC-32F1-EA-HRR10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A-USBC-32F1-EA-HRR10
Description
CONN RCPT USB3.2 TYPEC 24P SMD R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.3001,22526 €7.719,14 €
Unit Price without VAT:1,22526 €
Unit Price with VAT:1,45806 €