
A-USBC-32F1-EA-GRR09 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR09TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR09CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR09 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,76800 € | 17,68 € |
| 25 | 1,65720 € | 41,43 € |
| 50 | 1,57820 € | 78,91 € |
| 100 | 1,50280 € | 150,28 € |
| 250 | 1,40868 € | 352,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34142 € | 670,71 € |
| 1.000 | 1,27740 € | 1.277,40 € |
| 1.500 | 1,24139 € | 1.862,09 € |
| 2.500 | 1,19748 € | 2.993,70 € |
| 3.500 | 1,16941 € | 4.092,94 € |
| 5.000 | 1,14037 € | 5.701,85 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |




