
A-USBC-32F1-EA-GRR07 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR07TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR07CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR07 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42700 € | 14,27 € |
| 25 | 1,33720 € | 33,43 € |
| 50 | 1,27320 € | 63,66 € |
| 100 | 1,21250 € | 121,25 € |
| 250 | 1,13644 € | 284,11 € |
| 500 | 1,08222 € | 541,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03055 € | 1.030,55 € |
| 2.000 | 0,98139 € | 1.962,78 € |
| 3.000 | 0,95373 € | 2.861,19 € |
| 5.000 | 0,92000 € | 4.600,00 € |
| 7.000 | 0,89844 € | 6.289,08 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




