
CL2520-156.250-L-20-X-T-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-L-20-X-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-L-20-X-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CL2520-156.250-L-20-X-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-L-20-X-T-TR-NS1 |
Description | OSC XO 156.25MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,23080 € | 55,77 € |
| 50 | 2,13860 € | 106,93 € |
| 100 | 2,05020 € | 205,02 € |
| 250 | 1,93892 € | 484,73 € |
| 500 | 1,85886 € | 929,43 € |
| 1.000 | 1,78216 € | 1.782,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56524 € | 4.695,72 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |









