
SBS50GRA | |
|---|---|
DigiKey Part Number | 2243-SBS50GRA-ND |
Manufacturer | |
Manufacturer Product Number | SBS50GRA |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,28600 € | 62,86 € |
| 25 | 5,89200 € | 147,30 € |
| 50 | 5,61040 € | 280,52 € |
| 100 | 5,34270 € | 534,27 € |
| 250 | 5,00828 € | 1.252,07 € |
| 500 | 4,76940 € | 2.384,70 € |
| 1.000 | 4,54199 € | 4.541,99 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |












