
990G2 | |
|---|---|
DigiKey Part Number | 2243-990G2-ND |
Manufacturer | |
Manufacturer Product Number | 990G2 |
Description | CABLE CLAMP SB50 10-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 50, SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50, SBS® 50 Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,62960 € | 115,74 € |
| 50 | 4,40840 € | 220,42 € |
| 100 | 4,19790 € | 419,79 € |
| 250 | 3,93516 € | 983,79 € |
| 500 | 3,74742 € | 1.873,71 € |
| 1.000 | 3,56871 € | 3.568,71 € |
| 2.500 | 3,34559 € | 8.363,98 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |













