SBS50BLK-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS50BLK-BK

DigiKey Part Number
2243-SBS50BLK-BK-ND
Manufacturer
Manufacturer Product Number
SBS50BLK-BK
Description
CONN HSG 2POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,84000 €3,84 €
103,26700 €32,67 €
253,06120 €76,53 €
502,91500 €145,75 €
1002,77580 €277,58 €
2502,60200 €650,50 €
5002,47786 €1.238,93 €
1.0002,35967 €2.359,67 €
2.5002,21210 €5.530,25 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €