
990G2-BK | |
|---|---|
DigiKey Part Number | 2243-990G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 990G2-BK |
Description | CABLE CLAMP SB50 10-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 50, SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50, SBS® 50 Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32200 € | 43,22 € |
| 25 | 4,05160 € | 101,29 € |
| 50 | 3,85780 € | 192,89 € |
| 100 | 3,67370 € | 367,37 € |
| 250 | 3,44364 € | 860,91 € |
| 500 | 3,27936 € | 1.639,68 € |
| 1.000 | 3,12297 € | 3.122,97 € |
| 2.500 | 2,92768 € | 7.319,20 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

















