
SBS50GRA-BK | |
|---|---|
DigiKey Part Number | 2243-SBS50GRA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS50GRA-BK |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26700 € | 32,67 € |
| 25 | 3,06120 € | 76,53 € |
| 50 | 2,91500 € | 145,75 € |
| 100 | 2,77580 € | 277,58 € |
| 250 | 2,60200 € | 650,50 € |
| 500 | 2,47786 € | 1.238,93 € |
| 1.000 | 2,35967 € | 2.359,67 € |
| 2.500 | 2,21210 € | 5.530,25 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |
















