
990G1-BK | |
|---|---|
DigiKey Part Number | 2243-990G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 990G1-BK |
Description | CABLE CLAMP SB50 6-12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50 Series | |
Specifications | 6-12 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95124 € | 2.475,62 € |
| Unit Price without VAT: | 4,95124 € |
|---|---|
| Unit Price with VAT: | 5,89198 € |













