Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP462GS-REEL7 | |
|---|---|
DigiKey Part Number | OP462GS-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP462GS-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP462GS-REEL7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP462GSZ-REEL7 | Analog Devices Inc. | 627 | OP462GSZ-REEL7CT-ND | 10,82000 € | Direct |
| MAX4495ASD+ | Analog Devices Inc./Maxim Integrated | 175 | MAX4495ASD+-ND | 4,22000 € | Similar |
| MAX4495ASD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4495ASD+T-ND | 2,57843 € | Similar |
| TLV2434AIDR | Texas Instruments | 1.563 | 296-14409-1-ND | 3,06000 € | Similar |
| TLV2434CDR | Texas Instruments | 0 | TLV2434CDR-ND | 1,50552 € | Similar |





