
TLV2434IDR | |
|---|---|
DigiKey Part Number | 296-10554-2-ND - Tape & Reel (TR) 296-10554-1-ND - Cut Tape (CT) 296-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2434IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33204DR2G | onsemi | 13.309 | MC33204DR2GOSCT-ND | 0,63000 € | Direct |
| NCV33204DR2G | onsemi | 2.473 | 488-NCV33204DR2GCT-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,29560 € | 57,39 € |
| 100 | 2,07180 € | 207,18 € |
| 250 | 1,96512 € | 491,28 € |
| 500 | 1,95040 € | 975,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79199 € | 4.479,98 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

