
TLV2444CDR | |
|---|---|
DigiKey Part Number | TLV2444CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2444CDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2444CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,40248 € | 6.006,20 € |
| Unit Price without VAT: | 2,40248 € |
|---|---|
| Unit Price with VAT: | 2,85895 € |

