OP293FS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.634
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.497
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.712
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.399
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.259
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.381
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,97980 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.754
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.779
Unit Price: 1,56000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP293FS-REEL7

DigiKey Part Number
OP293FS-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP293FS-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP293FS-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.015V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
250 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types