Similar
Similar
Similar

OP293FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP293FSZ-REEL7TR-ND - Tape & Reel (TR) OP293FSZ-REEL7CT-ND - Cut Tape (CT) OP293FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP293FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP293FSZ-REEL7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.015V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,20000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.999 | 497-11014-1-ND | 0,31000 € | Similar |
| LM2904DT | STMicroelectronics | 4.131 | 497-1561-1-ND | 0,20000 € | Similar |
| LM2904YDT | STMicroelectronics | 6.065 | 497-10217-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,95400 € | 59,54 € |
| 25 | 5,52680 € | 138,17 € |
| 100 | 5,05650 € | 505,65 € |
| 250 | 4,95432 € | 1.238,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,58586 € | 4.585,86 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


