OP293FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89694 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.398
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.713
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.563
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.599
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.340
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.775
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.308
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.015
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.360
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,16912 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.754
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.780
Unit Price: 1,55000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP293FS-REEL

DigiKey Part Number
OP293FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP293FS-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP293FS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.015V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
250 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types