Similar
Similar
Similar

OP293FSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP293FSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP293FSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP293FSZ-REEL Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.015V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,20000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.999 | 497-11014-1-ND | 0,31000 € | Similar |
| LM2904DT | STMicroelectronics | 4.131 | 497-1561-1-ND | 0,20000 € | Similar |
| LM2904YDT | STMicroelectronics | 6.065 | 497-10217-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,46844 € | 11.171,10 € |
| Unit Price without VAT: | 4,46844 € |
|---|---|
| Unit Price with VAT: | 5,31744 € |



