OP292GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.489
Unit Price: 6,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 125
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.663
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 74.942
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.432
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.816
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 462
Unit Price: 13,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.220
Unit Price: 12,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.789
Unit Price: 7,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.679
Unit Price: 6,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 4,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 101
Unit Price: 4,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.004
Unit Price: 4,25000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP292GS-REEL

DigiKey Part Number
OP292GS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP292GS-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP292GS-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
10.5 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
33 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
375 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP292GSZ-REELAnalog Devices Inc.4.489OP292GSZ-REELCT-ND6,60000 €Direct
BA2904YF-CE2Rohm Semiconductor125BA2904YF-CE2CT-ND0,54000 €Similar
LM258WDTSTMicroelectronics4.663497-12001-1-ND0,37000 €Similar
LM2904DRTexas Instruments74.942296-LM2904DRCT-ND0,20000 €Similar
LM2904WDTSTMicroelectronics3.432497-16182-1-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types