Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2142ACDR | |
|---|---|
DigiKey Part Number | 296-TLE2142ACDRTR-ND - Tape & Reel (TR) 296-TLE2142ACDRCT-ND - Cut Tape (CT) 296-TLE2142ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2142ACDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142ACDR Models |
Category | Voltage - Input Offset 275 µV |
Mfr | Current - Supply 6.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD712JRZ | Analog Devices Inc. | 0 | 505-AD712JRZ-ND | 0,00000 € | Similar |
| AD712JRZ-REEL7 | Analog Devices Inc. | 0 | AD712JRZ-REEL7CT-ND | 0,00000 € | Similar |
| AD712KRZ | Analog Devices Inc. | 0 | AD712KRZ-ND | 0,00000 € | Similar |
| AD712TRZ-EP | Analog Devices Inc. | 0 | 505-AD712TRZ-EP-ND | 0,00000 € | Similar |
| AD712TRZ-EP-R7 | Analog Devices Inc. | 0 | AD712TRZ-EP-R7CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44754 € | 6.118,85 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |



