LT1057IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.033
Unit Price: 7,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 810
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 709
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 1,97526 €
Datasheet

Similar


Texas Instruments
In Stock: 3.037
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.269
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.090
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.179
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.170
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 711
Unit Price: 13,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.605
Unit Price: 12,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 373
Unit Price: 7,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.882
Unit Price: 6,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.581
Unit Price: 2,27000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1057IS8#TR

DigiKey Part Number
LT1057IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1057IS8#TR
Description
IC OPAMP JFET 5MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1057IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
7 pA
Voltage - Input Offset
220 µV
Current - Supply
1.7mA (x2 Channels)
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types