
LM2904WDT | |
|---|---|
DigiKey Part Number | 497-16182-2-ND - Tape & Reel (TR) 497-16182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2904WDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WDT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1.589 | 505-ADA4062-2ARZ-ND | 2,63000 € | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12.639 | ADA4062-2ARZ-R7CT-ND | 2,63000 € | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 4,13000 € | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2.402 | BA2904SF-E2CT-ND | 0,54000 € | Similar |
| BA2904YF-CE2 | Rohm Semiconductor | 125 | BA2904YF-CE2CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34080 € | 8,52 € |
| 100 | 0,29750 € | 29,75 € |
| 250 | 0,27672 € | 69,18 € |
| 500 | 0,26422 € | 132,11 € |
| 1.000 | 0,25394 € | 253,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20269 € | 506,73 € |
| 5.000 | 0,19706 € | 985,30 € |
| 7.500 | 0,19424 € | 1.456,80 € |
| 12.500 | 0,19111 € | 2.388,88 € |
| 17.500 | 0,18928 € | 3.312,40 € |
| 25.000 | 0,18753 € | 4.688,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

