Similar
Similar
Similar
Similar

OP213FSZ | |
|---|---|
DigiKey Part Number | 505-OP213FSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP213FSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP213FSZ Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3.4 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADT | STMicroelectronics | 2.548 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,23000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.984 | 497-11014-1-ND | 0,31000 € | Similar |
| LM2904DT | STMicroelectronics | 4.125 | 497-1561-1-ND | 0,23000 € | Similar |
| LM2904YDT | STMicroelectronics | 5.995 | 497-10217-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 6,78100 € | 67,81 € |
| 98 | 5,78286 € | 566,72 € |
| 196 | 5,58617 € | 1.094,89 € |
| 294 | 5,48769 € | 1.613,38 € |
| 588 | 5,34325 € | 3.141,83 € |
| 1.078 | 5,23807 € | 5.646,64 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |










