
MAX1697REUT+T | |
---|---|
DigiKey Part Number | MAX1697REUT+TTR-ND - Tape & Reel (TR) MAX1697REUT+TCT-ND - Cut Tape (CT) MAX1697REUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1697REUT+T |
Description | IC REG CHARGE PUMP INV 60MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1697REUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6kHz ~ 21kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,97000 € | 2,97 € |
10 | 2,23500 € | 22,35 € |
25 | 2,05080 € | 51,27 € |
100 | 1,84850 € | 184,85 € |
250 | 1,75192 € | 437,98 € |
500 | 1,69372 € | 846,86 € |
1.000 | 1,64584 € | 1.645,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,59528 € | 3.988,20 € |
5.000 | 1,56481 € | 7.824,05 € |
Unit Price without VAT: | 2,97000 € |
---|---|
Unit Price with VAT: | 3,53430 € |