Similar
Similar
Similar
Similar

OP213FS | |
|---|---|
DigiKey Part Number | OP213FS-ND |
Manufacturer | |
Manufacturer Product Number | OP213FS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP213FS Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3.4 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP213FSZ | Analog Devices Inc. | 151 | 505-OP213FSZ-ND | 8,63000 € | Direct |
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,29000 € | Similar |
| LM258DT | STMicroelectronics | 0 | 497-1553-1-ND | 0,20000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.999 | 497-11014-1-ND | 0,31000 € | Similar |
| LM2904DT | STMicroelectronics | 4.132 | 497-1561-1-ND | 0,20000 € | Similar |





