Similar
Similar

OP07EJ8 | |
|---|---|
DigiKey Part Number | OP07EJ8-ND |
Manufacturer | |
Manufacturer Product Number | OP07EJ8 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 0.25V/µs | Supplier Device Package 8-CERDIP |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CP | Texas Instruments | 3.837 | 296-12853-5-ND | 1,53000 € | Similar |
| TLE2141ACP | Rochester Electronics, LLC | 4.772 | 2156-TLE2141ACP-ND | 3,60000 € | Similar |
| TLE2141AIP | Rochester Electronics, LLC | 800 | 2156-TLE2141AIP-ND | 2,16720 € | Similar |
| TLE2141CP | Texas Instruments | 0 | 296-10456-5-ND | 1,67454 € | Similar |
| TLE2141IP | Rochester Electronics, LLC | 15.031 | 2156-TLE2141IP-ND | 3,41000 € | Similar |


