Similar

TLE2141AIP | |
|---|---|
DigiKey Part Number | 296-13361-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2141AIP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141AIP Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 3.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 700 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1056CN8#PBF | Analog Devices Inc. | 175 | LT1056CN8#PBF-ND | 4,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,24942 € | 1.012,24 € |
| Unit Price without VAT: | 2,24942 € |
|---|---|
| Unit Price with VAT: | 2,67681 € |


