Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141ACP

DigiKey Part Number
296-10453-5-ND
Manufacturer
Manufacturer Product Number
TLE2141ACP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2141ACP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
175 µV
Mfr
Current - Supply
3.5mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,60000 €3,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €

Other Suppliers on DigiKey

4.764In Stock
Ships from Rochester Electronics, LLC