Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC691CSW | |
|---|---|
DigiKey Part Number | LTC691CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC691CSW |
Description | IC MPU SUPERVISRY CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC691CSW Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC691CSW#PBF | Analog Devices Inc. | 104 | LTC691CSW#PBF-ND | 12,25000 € | Direct |
| ADM691AARNZ | Analog Devices Inc. | 258 | ADM691AARNZ-ND | 5,30000 € | Similar |
| ADM691AARNZ-REEL | Analog Devices Inc. | 0 | ADM691AARNZ-REELTR-ND | 2,99064 € | Similar |
| ADM691AARNZ-REEL7 | Analog Devices Inc. | 2.674 | ADM691AARNZ-REEL7CT-ND | 5,30000 € | Similar |
| ADM691AARWZ | Analog Devices Inc. | 202 | ADM691AARWZ-ND | 5,51000 € | Similar |








