LTC4252-1IMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 302
Unit Price: 7,50000 €
Datasheet
Hot Swap Controller 1 Channel -48V 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4252-1IMS

DigiKey Part Number
LTC4252-1IMS-ND
Manufacturer
Manufacturer Product Number
LTC4252-1IMS
Description
IC CNTRLR HOTSWAP NEGVOLT 10MSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252-1IMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types