Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3619IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3619IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3619IMSE#PBF |
Description | IC REG BUCK ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3619IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3619BEMSE#PBF | Analog Devices Inc. | 150 | 505-LTC3619BEMSE#PBF-ND | 6,42000 € | Parametric Equivalent |
| LTC3619BIMSE#PBF | Analog Devices Inc. | 0 | 505-LTC3619BIMSE#PBF-ND | 4,87780 € | Parametric Equivalent |
| LTC3619EMSE#PBF | Analog Devices Inc. | 93 | 505-LTC3619EMSE#PBF-ND | 6,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87780 € | 487,78 € |
| Unit Price without VAT: | 4,87780 € |
|---|---|
| Unit Price with VAT: | 5,80458 € |



