



LTC3619EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3619EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3619EMSE#PBF |
Description | IC REG BUCK ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3619EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 $ | 7,55 $ |
| 10 | 5,83000 $ | 58,30 $ |
| 50 | 5,13980 $ | 256,99 $ |
| 100 | 4,92620 $ | 492,62 $ |
| 250 | 4,70072 $ | 1.175,18 $ |
| 500 | 4,56482 $ | 2.282,41 $ |
| 1.000 | 4,45296 $ | 4.452,96 $ |
| Unit Price without VAT: | 7,55000 $ |
|---|---|
| Unit Price with VAT: | 8,98450 $ |


