Image for DC1489A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1489A-A

DigiKey Part Number
DC1489A-A-ND
Manufacturer
Manufacturer Product Number
DC1489A-A
Description
EVAL BOARD FOR LTC3619
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3619 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 3.4V
Current - Output
500mA, 400mA
Voltage - Input
4.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3619
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,90000 €101,90 €
Manufacturers Standard Package
Unit Price without VAT:101,90000 €
Unit Price with VAT:121,26100 €