



LTC3405ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3405ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3405ES6#TRMPBFCT-ND - Cut Tape (CT) LTC3405ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405ES6#TRMPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405ES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07740 € | 307,74 € |
| 250 | 2,95180 € | 737,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83976 € | 1.419,88 € |
| 1.000 | 2,76620 € | 2.766,20 € |
| 1.500 | 2,72934 € | 4.094,01 € |
| 2.500 | 2,68854 € | 6.721,35 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |






